- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- RA323M
RA323M
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole # ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #4 - On Mylar Type
Search Keywords: RA323M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA323M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:N/A
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$3.74
500
$2.30
750
$1.82
1,000 +
$1.79
Click for Quote
Log in
to unlock special pricing