- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- RA29V
RA29V
Thomas & Betts
Sta-Con® Fully Insulated Female Disconnect DIN46245 - Wire Range 0.5-1.5mm² - Material Brass - Tin-Plated Finish - Color Red - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Fully Insulated Female Disconnect DIN46245 - Wire Range 0.5-1.5mm² - Material Brass - Tin-Plated Finish - Color Red - Insulation Material Polyamide
Search Keywords: RA29V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA29V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$1.58
300
$1.51
500
$1.47
1,000
$1.39
2,500
$1.35
5,000
$1.32
7,500
$1.31
10,000 +
$1.30
Click for Quote
Log in
to unlock special pricing