- Home ›
- All Products›
- RA2217-170M
RA2217-170M
Thomas & Betts
Sta-Con® Vinyl-Insulated Locking Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bol ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Locking Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #6 - Expanded Insulation - On Mylar Type
Search Keywords: RA2217170M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA2217-170M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
250
$1.056
500
$0.792
750
$0.739
1,000 +
$0.724
Click for Quote
Log in
to unlock special pricing