- Home ›
- All Products›
- PST0720
PST0720
Thomas & Betts
Ex-Kopex® - Type T - Liquid Tight - Pliable Conduit - NC Size 40mm - 1-1/4 Inch US Trade Size - Out Dia 40.4mm - In Dia 32.8m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ex-Kopex® - Type T - Liquid Tight - Pliable Conduit - NC Size 40mm - 1-1/4 Inch US Trade Size - Out Dia 40.4mm - In Dia 32.8m - Static Bend Radius 85mm - Reel Length 20m - Material Galvanized Steel and Kraft Paper Core - Low Fire Hazard Jacket - Color Black - IP66, IP67
Search Keywords: PST0720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PST0720
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1,627.27
3
$1,583.88
5 +
$1,542.74
Click for Quote
Log in
to unlock special pricing