- Home ›
- All Products›
- PST0710
PST0710
Thomas & Betts
Ex-Kopex® - Type T - Liquid Tight - Pliable Conduit - NC Size 40mm - 1-1/4 Inch US Trade Size - Out Dia 40.4mm - In Dia 32.8m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ex-Kopex® - Type T - Liquid Tight - Pliable Conduit - NC Size 40mm - 1-1/4 Inch US Trade Size - Out Dia 40.4mm - In Dia 32.8m - Static Bend Radius 85mm - Reel Length 10m - Material Galvanized Steel and Kraft Paper Core - Low Fire Hazard Jacket - Color Black - IP66, IP67
Search Keywords: PST0710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PST0710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$906.80
3
$893.20
5 +
$870.53
Click for Quote
Log in
to unlock special pricing