Ex-Kopex® - Type T - Liquid Tight - Pliable Conduit - NC Size 32mm - 1 Inch US Trade Size - Out Dia 34.0mm - In Dia 26.7m - St ...
+ see all
AccessoriesNotify Me
RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description
+
Ex-Kopex® - Type T - Liquid Tight - Pliable Conduit - NC Size 32mm - 1 Inch US Trade Size - Out Dia 34.0mm - In Dia 26.7m - Static Bend Radius 65mm - Reel Length 20m - Material Galvanized Steel and Kraft Paper Core - Low Fire Hazard Jacket - Color Black - IP66, IP67
Product Highlights:
Potential Applications:
Search Keywords: PST0620
SPECS
+
Product Attribute
Attribute Value
Select Attribute
Products found:0Show Similar
Supplier:
Thomas & Betts
Part No:
PST0620
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Tools/3D Models
+
EE ToolBox
Price Match Guarantee - we'll meet or beat any authorized Competitor's published price.
Price Match
This product is discontinued, but still in stock.
Item discontinued
End of Life: Final orders must be placed by
Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
Manufacturer Stock:
0
can ship
Stock lot only:
MOQ for out of Stock Qty:
Order Increment:
1
6 Weeks
can ship
6/8/26
Your order may include a combination of full reels and cut tape depending on available stock.