- Home ›
- All Products›
- PSBF0210
PSBF0210
Thomas & Betts
Ex-Kopex® - Liquid Tight - Pliable Conduit - NC Size 12mm - Out Dia 14.6mm - In Dia 8.3mm - Min Static Bend Radius 25mm - Reel ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ex-Kopex® - Liquid Tight - Pliable Conduit - NC Size 12mm - Out Dia 14.6mm - In Dia 8.3mm - Min Static Bend Radius 25mm - Reel Length 10m - Material Galvanized Steel and Kraft Paper Core - PVC Jacket - Color Black - IP66, IP67
Search Keywords: PSBF0210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PSBF0210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$327.22
3
$310.86
5 +
$295.32
Click for Quote
Log in
to unlock special pricing