- Home ›
- All Products›
- PRCSTC42/BL/25M
PRCSTC42/BL/25M
Thomas & Betts
Adaptaflex® - PRTC - High Specification Braided Conduit - Coarse Conduit Pitch - NC Size 42mm - NW Conduit Size 36 - Out Dia 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® - PRTC - High Specification Braided Conduit - Coarse Conduit Pitch - NC Size 42mm - NW Conduit Size 36 - Out Dia 43.5mm - In Dia 35.1mm - Min Bend Radius 65mm - Reel Length 25m - Material Modified Polyamide (Nylon) 6 - Color Metallic
Search Keywords: PRCSTC42BL25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PRCSTC42/BL/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$4,495.23
3
$4,322.34
5 +
$4,311.54
Click for Quote
Log in
to unlock special pricing