- Home ›
- All Products›
- PRCS28/BL/100FT
PRCS28/BL/100FT
Thomas & Betts
Adaptaflex® - PRS - Standard Weight Conduit - Coarse Conduit Pitch - NC Size 28mm - NW Conduit Size 23 - Out Dia 28.5mm - In D ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® - PRS - Standard Weight Conduit - Coarse Conduit Pitch - NC Size 28mm - NW Conduit Size 23 - Out Dia 28.5mm - In Dia 21.7mm - Min Static Bend Radius 70mm - Reel Length 100ft - Material Modified Polyamide (Nylon) 6 - Color Black
Search Keywords: PRCS28BL100FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PRCS28/BL/100FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$273.70
3
$266.10
5
$265.43
10
$262.45
20 +
$255.45
Click for Quote
Log in
to unlock special pricing