- Home ›
- All Products›
- POST-10B.50
POST-10B.50
Thomas & Betts
PMAFLEX Pro - POS - Highly Flexible Medium-Duty Conduit - Fine Profile - NW Conduit Size 10 - NC Size 12mm - In Dia 9.6mm - Ou ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFLEX Pro - POS - Highly Flexible Medium-Duty Conduit - Fine Profile - NW Conduit Size 10 - NC Size 12mm - In Dia 9.6mm - Out Dia 13.0mm - Static Bend Radius 20mm - Reel Length 50m - Material Specially Modified Polypropylene - Color Black
Search Keywords: POST10B50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:POST-10B.50
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$293.63
3
$285.47
5
$281.56
10
$280.86
20 +
$274.05
Click for Quote
Log in
to unlock special pricing