- Home ›
- All Products›
- POHG-17S.50
POHG-17S.50
Thomas & Betts
PMAFLEX Pro - POH - Very Flexible Medium-Grade Corrugated Conduit - Coarse Profile - NW Conduit Size 17 - NC Size 20mm - In Di ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFLEX Pro - POH - Very Flexible Medium-Grade Corrugated Conduit - Coarse Profile - NW Conduit Size 17 - NC Size 20mm - In Dia 15.7mm - Out Dia 21.2mm - Static Bend Radius 40mm - Reel Length 50m - Material Specially Modified Polypropylene - Color Grey
Search Keywords: POHG17S50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:POHG-17S.50
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7 Rolls
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
7
$1,586.62
14
$810.37
21
$551.62
28 +
$540.59
Click for Quote
Log in
to unlock special pricing