- Home ›
- All Products›
- PKFSSS16/BL/25M
PKFSSS16/BL/25M
Thomas & Betts
Adaptaflex® PKSS - High Specification Braided Conduit - NC Size 16mm - NW Conduit Size 13 - Fine Conduit Pitch - Out Dia 17.2m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® PKSS - High Specification Braided Conduit - NC Size 16mm - NW Conduit Size 13 - Fine Conduit Pitch - Out Dia 17.2mm - In Dia 11.7mm -Min. Bend Radius 55mm - Reel Length 25m - Material Polyetherketone - Super Low Fire Hazard - Stainless Steel 316 Braiding - Color Metallic - IP66, IP67
Search Keywords: PKFSSS16BL25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PKFSSS16/BL/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1,487.11
3
$1,447.45
5 +
$1,409.86
Click for Quote
Log in
to unlock special pricing