help desk software
Image is representational - see mfr. specs

PKCSSS28/BL/50M

Thomas & Betts

Adaptaflex® PKSS - High Specification Braided Conduit - NC Size 28mm - NW Conduit Size 23 - Coarse Conduit Pitch - Out Dia 30. ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Adaptaflex® PKSS - High Specification Braided Conduit - NC Size 28mm - NW Conduit Size 23 - Coarse Conduit Pitch - Out Dia 30.0mm - In Dia 21.7mm - Min. Bend Radius 85mm - Reel Length 50m - Material Polyetherketone - Super Low Fire Hazard - Stainless Steel 316 Braiding - Color Metallic - IP66, IP67
Search Keywords: PKCSSS28BL50M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    PKCSSS28/BL/50M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 6/3/26
Backorder
Price (USD)
Qty
Unit Price
1
$6,601.55
3
$6,502.53
5 +
$6,404.99
Click for Quote
Log in to unlock special pricing