- Home ›
- All Products›
- PIST-48S.30
PIST-48S.30
Thomas & Betts
PMAFLEX Pro Very Flexible Medium-Duty Conduit - Fine Profile - NW Conduit Size 48 - NC Size 50mm - In Dia 46.70mm - Out Dia 54 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFLEX Pro Very Flexible Medium-Duty Conduit - Fine Profile - NW Conduit Size 48 - NC Size 50mm - In Dia 46.70mm - Out Dia 54.20mm - Static Bend Radius 70mm - Reel Length 30m - Material High-Grade Specially FormulatedPolyamide 12 - Color Grey
Search Keywords: PIST48S30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PIST-48S.30
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8 Rolls
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
8
$4,642.82
16
$2,371.33
24
$1,614.17
32 +
$1,581.89
Click for Quote
Log in
to unlock special pricing