- Home ›
- All Products›
- PISG-29S.50
PISG-29S.50
Thomas & Betts
PMAFLEX Pro Very Flexible Medium-Duty Conduit - Coarse Profile - NW Conduit Size 29 - NC Size 32mm - In Dia 27.90mm - Out Dia ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFLEX Pro Very Flexible Medium-Duty Conduit - Coarse Profile - NW Conduit Size 29 - NC Size 32mm - In Dia 27.90mm - Out Dia 34.70mm - Static Bend Radius 50mm - Reel Length 50m - Material High-Grade Specially FormulatedPolyamide 12 - Color Grey
Search Keywords: PISG29S50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PISG-29S.50
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,431.07
3
$1,392.90
5 +
$1,356.73
Click for Quote
Log in
to unlock special pricing