- Home ›
- All Products›
- PISG-23S.50
PISG-23S.50
Thomas & Betts
PMAFLEX Pro Very Flexible Medium-Duty Conduit - Coarse Profile - NW Conduit Size 23 - NC Size 25mm - In Dia 21.70mm - Out Dia ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFLEX Pro Very Flexible Medium-Duty Conduit - Coarse Profile - NW Conduit Size 23 - NC Size 25mm - In Dia 21.70mm - Out Dia 28.40mm - Static Bend Radius 40mm - Reel Length 50m - Material High-Grade Specially FormulatedPolyamide 12 - Color Grey
Search Keywords: PISG23S50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PISG-23S.50
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$1,144.70
3
$1,129.02
5 +
$1,098.92
Click for Quote
Log in
to unlock special pricing