- Home ›
- All Products›
- PIHG-95B.30
PIHG-95B.30
Thomas & Betts
PMAFLEX Pro Very Flexible Heavy-Duty Conduit - Coarse Profile - NW Conduit Size 95 - NC Size 106mm - In Dia 91.30mm - Out Dia ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFLEX Pro Very Flexible Heavy-Duty Conduit - Coarse Profile - NW Conduit Size 95 - NC Size 106mm - In Dia 91.30mm - Out Dia 106.00mm - Static Bend Radius 170mm - Reel Length 30m - Material High-Grade Specially FormulatedPolyamide 12 - Color Black
Search Keywords: PIHG95B30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PIHG-95B.30
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$4,850.68
3
$4,664.12
5 +
$4,652.46
Click for Quote
Log in
to unlock special pricing