- Home ›
- All Products›
- PIHG-70S.30
PIHG-70S.30
Thomas & Betts
PMAFLEX Pro Very Flexible Heavy-Duty Conduit - Coarse Profile - NW Conduit Size 70 - NC Size 80mm - In Dia 67.20mm - Out Dia 7 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFLEX Pro Very Flexible Heavy-Duty Conduit - Coarse Profile - NW Conduit Size 70 - NC Size 80mm - In Dia 67.20mm - Out Dia 79.60mm - Static Bend Radius 150mm - Reel Length 30m - Material High-Grade Specially FormulatedPolyamide 12 - Color Grey
Search Keywords: PIHG70S30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PIHG-70S.30
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$3,637.90
3
$3,543.41
5 +
$3,497.98
Click for Quote
Log in
to unlock special pricing