- Home ›
- All Products›
- PHTT-17B.50
PHTT-17B.50
Thomas & Betts
PMAFLEX Pro Highly Flexible Medium-Duty Conduit - Fine Profile - NW Conduit Size 17 - NC Size 20mm - In Dia 16.20mm - Out Dia ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFLEX Pro Highly Flexible Medium-Duty Conduit - Fine Profile - NW Conduit Size 17 - NC Size 20mm - In Dia 16.20mm - Out Dia 21.20mm - Static Bend Radius 40mm - Reel Length 50m - Material High-Grade Specially FormulatedPolyamide Elastomer - Color Black
Search Keywords: PHTT17B50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PHTT-17B.50
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$680.32
3
$661.68
5 +
$651.76
Click for Quote
Log in
to unlock special pricing