- Home ›
- All Products›
- PHTT-12B.50
PHTT-12B.50
Thomas & Betts
PMAFLEX Pro Highly Flexible Medium-Duty Conduit - Fine Profile - NW Conduit Size 12 - NC Size 16mm - In Dia 12.00mm - Out Dia ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFLEX Pro Highly Flexible Medium-Duty Conduit - Fine Profile - NW Conduit Size 12 - NC Size 16mm - In Dia 12.00mm - Out Dia 15.80mm - Static Bend Radius 30mm - Reel Length 50m - Material High-Grade Specially FormulatedPolyamide Elastomer - Color Black
Search Keywords: PHTT12B50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PHTT-12B.50
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$424.87
3
$418.97
5 +
$413.23
Click for Quote
Log in
to unlock special pricing