PMAFLEX Pro Highly Flexible Medium-Duty Conduit - Fine Profile - NW Conduit Size 07 - NC Size 10mm - In Dia 6.20mm - Out Dia 10.00mm - Static Bend Radius 15mm - Reel Length 50m - Material High-Grade Specially FormulatedPolyamide Elastomer - Color Black