Kopex Superscreen Type T Pliable Conduit - NC Size 32mm - Conduit Size US Trade 1" - Out Dia 34.00mm - In Dia 26.70mm - Static Bend Radius 65mm - Reel Length 10m - Galvanised Steel & Kraft Paper Core - Low Fire Hazard Jacket - Color Black - IP66, IP67