Kopex Superscreen Type T Pliable Conduit - NC Size 16mm - Conduit Size US Trade 3/8" - Out Dia 17.80mm - In Dia 11.60mm - Static Bend Radius 35mm - Reel Length 10m - Galvanised Steel & Kraft Paper Core - Low Fire Hazard Jacket - Color Black - IP66, IP67