- Home ›
- All Products›
- PB116T
PB116T
Thomas & Betts
Pos-E-Kon High-Temp Base Panel Mount - 16 Pin Socket W/End Locking Lever - 16Amp - 600VAC - Material Die-Cast Aluminum Alloy - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pos-E-Kon High-Temp Base Panel Mount - 16 Pin Socket W/End Locking Lever - 16Amp - 600VAC - Material Die-Cast Aluminum Alloy - Epoxy Powder Coated
Search Keywords: PB116T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PB116T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
3
$902.16
5
$573.14
8
$378.11
10 +
$370.55
Click for Quote
Log in
to unlock special pricing