- Home ›
- All Products›
- PAFS34/GR/100FT
PAFS34/GR/100FT
Thomas & Betts
Type PA Standard Weight Conduit - NC Size 34mm - NW Conduit Size 29 - Fine Conduit Pitch - Out Dia 34.50mm - In Dia 28.80mm - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type PA Standard Weight Conduit - NC Size 34mm - NW Conduit Size 29 - Fine Conduit Pitch - Out Dia 34.50mm - In Dia 28.80mm - Static Bend Radius 60mm - Reel Length 100ft - Material Fire Resistant Polyamide/Nylon PA6 - Color Grey
Search Keywords: PAFS34GR100FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PAFS34/GR/100FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$316.87
3
$308.07
5
$303.85
10
$303.09
20 +
$295.75
Click for Quote
Log in
to unlock special pricing