- Home ›
- All Products›
- PAFS34/BL/25M
PAFS34/BL/25M
Thomas & Betts
Type PA Standard Weight Conduit - NC Size 34mm - NW Conduit Size 29 - Fine Conduit Pitch - Out Dia 34.50mm - In Dia 28.80mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type PA Standard Weight Conduit - NC Size 34mm - NW Conduit Size 29 - Fine Conduit Pitch - Out Dia 34.50mm - In Dia 28.80mm - Static Bend Radius 60mm - Reel Length 25m - Material Fire Resistant Polyamide/Nylon PA6 - Color Black
Search Keywords: PAFS34BL25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PAFS34/BL/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$272.99
3
$265.40
5
$264.74
10
$261.77
20 +
$254.79
Click for Quote
Log in
to unlock special pricing