- Home ›
- All Products›
- PAFS28/BL/100FT
PAFS28/BL/100FT
Thomas & Betts
Type PA Standard Weight Conduit - NC Size 28mm - NW Conduit Size 23 - Fine Conduit Pitch - Out Dia 28.35mm - In Dia 22.50mm - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type PA Standard Weight Conduit - NC Size 28mm - NW Conduit Size 23 - Fine Conduit Pitch - Out Dia 28.35mm - In Dia 22.50mm - Static Bend Radius 50mm - Reel Length 100ft - Material Fire Resistant Polyamide/Nylon PA6 - Color Black
Search Keywords: PAFS28BL100FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PAFS28/BL/100FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$249.63
5
$242.69
10
$239.37
20
$232.99
50
$229.92
100 +
$224.03
Click for Quote
Log in
to unlock special pricing