- Home ›
- All Products›
- PAFS21/GR/100FT
PAFS21/GR/100FT
Thomas & Betts
Type PA Standard Weight Conduit - NC Size 21mm - Fine Conduit Pitch - Out Dia 21.20mm - In Dia 16.5mm - Static Bend Radius 45m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type PA Standard Weight Conduit - NC Size 21mm - Fine Conduit Pitch - Out Dia 21.20mm - In Dia 16.5mm - Static Bend Radius 45mm - Reel Length 100ft - Material Fire Resistant Polyamide/Nylon PA6 - Color Grey
Search Keywords: PAFS21GR100FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PAFS21/GR/100FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$155.26
5
$150.94
10
$148.88
20
$148.50
50
$143.00
100 +
$139.33
Click for Quote
Log in
to unlock special pricing