- Home ›
- All Products›
- PACL54-S/BL/25M
PACL54-S/BL/25M
Thomas & Betts
Type PAL Lightweight Slit Conduit - NC Size 54mm - NW Size 48 - Coarse Conduit Pitch - Static Bend Radius 75mm - Out Dia 54.30 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type PAL Lightweight Slit Conduit - NC Size 54mm - NW Size 48 - Coarse Conduit Pitch - Static Bend Radius 75mm - Out Dia 54.30mm - In Dia 46.50mm - Reel Length 25m - Material Polyamide (Nylon) 6 - Color Black
Search Keywords: PACL54SBL25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PACL54-S/BL/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$470.23
3
$457.34
5 +
$456.20
Click for Quote
Log in
to unlock special pricing