- Home ›
- All Products›
- PACL54/BL/25M
PACL54/BL/25M
Thomas & Betts
Type PAL Lightweight Conduit - NC Size 54mm - NW Size 48 - Coarse Conduit Pitch - Static Bend Radius 75mm - Out Dia 54.30mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type PAL Lightweight Conduit - NC Size 54mm - NW Size 48 - Coarse Conduit Pitch - Static Bend Radius 75mm - Out Dia 54.30mm - In Dia 46.50mm - Reel Length 25m - Material Polyamide (Nylon) 6 - Color Black
Search Keywords: PACL54BL25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PACL54/BL/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$446.72
3
$440.51
5 +
$434.48
Click for Quote
Log in
to unlock special pricing