- Home ›
- All Products›
- PACL42/BL/25M
PACL42/BL/25M
Thomas & Betts
Type PAL Lightweight Conduit - NC Size 42mm - NW Size 36 - Coarse Conduit Pitch - Static Bend Radius 65mm - Out Dia 42.40mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type PAL Lightweight Conduit - NC Size 42mm - NW Size 36 - Coarse Conduit Pitch - Static Bend Radius 65mm - Out Dia 42.40mm - In Dia 34.80mm - Reel Length 25m - Material Polyamide (Nylon) 6 - Color Black
Search Keywords: PACL42BL25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PACL42/BL/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$333.76
3
$324.48
5
$320.04
10
$319.24
20 +
$311.51
Click for Quote
Log in
to unlock special pricing