- Home ›
- All Products›
- PACL34/BL/50M
PACL34/BL/50M
Thomas & Betts
Type PAL Lightweight Conduit - NC Size 34mm - NW Size 29 - Coarse Conduit Pitch - Static Bend Radius 60mm - Out Dia 34.50mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type PAL Lightweight Conduit - NC Size 34mm - NW Size 29 - Coarse Conduit Pitch - Static Bend Radius 60mm - Out Dia 34.50mm - In Dia 27.70mm - Reel Length 50m - Material Polyamide (Nylon) 6 - Color Black
Search Keywords: PACL34BL50M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PACL34/BL/50M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$536.84
3
$522.14
5 +
$520.83
Click for Quote
Log in
to unlock special pricing