Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

OAPA-350

Color-Coded Compression Connector - Type OAPA - Offset Pin Style - EPDM Rubber Boot - Wire Size 350 kcmil - Material Aluminum ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Color-Coded Compression Connector - Type OAPA - Offset Pin Style - EPDM Rubber Boot - Wire Size 350 kcmil - Material Aluminum - Tin-Plated Finish - Voltage Rating 600V - Die Code 87 - Color Code Brown
Search Keywords: OAPA350
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    OAPA-350
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OAPA-350 RoHS compliant?
Yes, OAPA-350 is RoHS compliant.
What is the lead time for OAPA-350?
The standard lead time for OAPA-350 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$419.80
50
$214.41
75
$145.95
100 +
$143.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!