- Home ›
- All Products›
- OAPA-3/0
OAPA-3/0
Thomas & Betts
Color-Coded Compression Connector - Type OAPA - Offset Pin Style - EPDM Rubber Boot - Wire Size 3/0 AWG - Material Aluminum - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Color-Coded Compression Connector - Type OAPA - Offset Pin Style - EPDM Rubber Boot - Wire Size 3/0 AWG - Material Aluminum - Tin-Plated Finish - Voltage Rating 600V - Die Code 66 - Color Code White
Search Keywords: OAPA30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:OAPA-3/0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$306.19
50
$161.60
75
$111.14
100 +
$108.91
Click for Quote
Log in
to unlock special pricing