- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- OAPA-250
OAPA-250
Thomas & Betts
Color-Coded Compression Connector - Type OAPA - Offset Pin Style - EPDM Rubber Boot - Wire Size 250 kcmil - Material Aluminum ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Color-Coded Compression Connector - Type OAPA - Offset Pin Style - EPDM Rubber Boot - Wire Size 250 kcmil - Material Aluminum - Tin-Plated Finish - Voltage Rating 600V - Die Code 87 - Color Code Brown
Search Keywords: OAPA250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:OAPA-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$136.10
5
$122.49
8
$107.18
10 +
$105.03
Click for Quote
Log in
to unlock special pricing