Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

OAPA-2/0

Color-Coded Compression Connector - Type OAPA - Offset Pin Style - EPDM Rubber Boot - Wire Size 2/0 AWG - Material Aluminum - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Color-Coded Compression Connector - Type OAPA - Offset Pin Style - EPDM Rubber Boot - Wire Size 2/0 AWG - Material Aluminum - Tin-Plated Finish - Voltage Rating 600V - Die Code 66 - Color Code White
Search Keywords: OAPA20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    OAPA-2/0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OAPA-2/0 RoHS compliant?
Yes, OAPA-2/0 is RoHS compliant.
What is the lead time for OAPA-2/0?
The standard lead time for OAPA-2/0 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks can ship 10/7/26
Backorder
Price (USD)
Qty
Unit Price
25
$304.78
50
$160.86
75
$110.63
100 +
$108.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!