Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

OAPA-1000

Color-Coded Compression Connector - Type OAPA - Offset Pin Style - Insulated PVC Boot - Wire Size 1000 kcmil - Material Alumin ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Color-Coded Compression Connector - Type OAPA - Offset Pin Style - Insulated PVC Boot - Wire Size 1000 kcmil - Material Aluminum - Tin-Plated Finish - Voltage Rating 600V - Die Code 140 - Color Code NA
Search Keywords: OAPA1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    OAPA-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OAPA-1000 RoHS compliant?
Yes, OAPA-1000 is RoHS compliant.
What is the lead time for OAPA-1000?
The standard lead time for OAPA-1000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 10/16/26
Backorder
Price (USD)
Qty
Unit Price
1
$945.80
3
$932.85
6 +
$907.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!