- Home ›
- All Products›
- NW81
NW81
Thomas & Betts
Sta-Kon® Non-Insulated High-Temperature Ring Terminal - Bolt Hole #6 - Wire Range #16-#14 AWG - 1200°F Max - Voltage Rating 60 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Kon® Non-Insulated High-Temperature Ring Terminal - Bolt Hole #6 - Wire Range #16-#14 AWG - 1200°F Max - Voltage Rating 600V - 1000pcs
Search Keywords: NW81
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NW81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
250
$12.26
500
$6.49
750
$4.57
1,000 +
$4.48
Click for Quote
Log in
to unlock special pricing