- Home ›
- All Products›
- NW18-10
NW18-10
Thomas & Betts
Sta-Kon® Non-Insulated High-Temperature Ring Terminal - Bolt Hole #10 - Wire Range #20-#18 AWG - 1200°F Max - Voltage Rating 6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Kon® Non-Insulated High-Temperature Ring Terminal - Bolt Hole #10 - Wire Range #20-#18 AWG - 1200°F Max - Voltage Rating 600V
Search Keywords: NW1810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NW18-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$2.26
300
$2.16
500
$2.09
1,000
$1.98
2,500
$1.93
5,000
$1.88
7,500
$1.85
10,000 +
$1.82
Click for Quote
Log in
to unlock special pricing