- Home ›
- All Products›
- NVWZ-M202S/P4
NVWZ-M202S/P4
Thomas & Betts
PMAFIX NVWZ 90° Elbow Strain Relief Fitting - Metal Metric Thread - Thread Size M20x1.5 - System S - Fitting Material Polyamid ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVWZ 90° Elbow Strain Relief Fitting - Metal Metric Thread - Thread Size M20x1.5 - System S - Fitting Material Polyamide 6 - Color Black - 90° Elbow Material Zinc Diecast - Thread & Locknut Material Nickel-Plated Brass - Sealing Insert Material TPE-V - Conduit Size NW12 - Cable Clamping Range 7.0 - 10.5mm - Thread Length 8.0mm - IP66, IP68 & IP69
Search Keywords: NVWZM202SP4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVWZ-M202S/P4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$147.66
5
$136.64
10
$130.78
20
$125.41
50
$122.06
100 +
$120.46
Click for Quote
Log in
to unlock special pricing