Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

NVWZ-M202S/P3

PMAFIX NVWZ 90° Elbow Strain Relief Fitting - Metal Metric Thread - Thread Size M20x1.5 - System S - Fitting Material Polyamid ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PMAFIX NVWZ 90° Elbow Strain Relief Fitting - Metal Metric Thread - Thread Size M20x1.5 - System S - Fitting Material Polyamide 6 - Color Black - 90° Elbow Material Zinc Diecast - Thread & Locknut Material Nickel-Plated Brass - Sealing Insert Material TPE-V - Conduit Size NW12 - Cable Clamping Range 6.5 - 9.5mm - Thread Length 8.0mm - IP66, IP68 & IP69
Search Keywords: NVWZM202SP3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    NVWZ-M202S/P3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NVWZ-M202S/P3 RoHS compliant?
Yes, NVWZ-M202S/P3 is RoHS compliant.
What is the lead time for NVWZ-M202S/P3?
The standard lead time for NVWZ-M202S/P3 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 10/22/26
Backorder
Price (USD)
Qty
Unit Price
1
$147.66
5
$136.64
10
$130.78
20
$125.41
50
$122.06
100 +
$120.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!