- Home ›
- All Products›
- NVWZ-M160S/P2
NVWZ-M160S/P2
Thomas & Betts
PMAFIX NVWZ 90° Elbow Strain Relief Fitting - Metal Metric Thread - Thread Size M16x1.5 - System S - Fitting Material Polyamid ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVWZ 90° Elbow Strain Relief Fitting - Metal Metric Thread - Thread Size M16x1.5 - System S - Fitting Material Polyamide 6 - Color Black - 90° Elbow Material Zinc Diecast - Thread & Locknut Material Nickel-Plated Brass - Sealing Insert Material TPE-V - Conduit Size NW10 - Cable Clamping Range 5.0 - 8.0mm - Thread Length 8.0mm - IP66, IP68 & IP69
Search Keywords: NVWZM160SP2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVWZ-M160S/P2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$134.90
5
$124.83
10
$119.48
20
$114.57
50
$111.51
100 +
$110.05
Click for Quote
Log in
to unlock special pricing