- Home ›
- All Products›
- NVNZ-P488S
NVNZ-P488S
Thomas & Betts
PMAFIX NVNZ-P Straight Strain Relief Fitting - PG Metal Thread - Thread Size PG 48 - System S - Fitting Material Polyamide 6 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNZ-P Straight Strain Relief Fitting - PG Metal Thread - Thread Size PG 48 - System S - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material CR/NBR - Conduit Size NW48 - Cable Clamping Range 34.0 - 44.0mm - Thread Length 10.0mm - IP66, IP68 & IP69
Search Keywords: NVNZP488S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNZ-P488S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$202.43
5
$196.81
10
$194.11
20
$188.94
50
$186.45
100 +
$181.67
Click for Quote
Log in
to unlock special pricing