Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

NVNZ-P366S

PMAFIX NVNZ-P Straight Strain Relief Fitting - PG Metal Thread - Thread Size PG 36 - System S - Fitting Material Polyamide 6 - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PMAFIX NVNZ-P Straight Strain Relief Fitting - PG Metal Thread - Thread Size PG 36 - System S - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material CR/NBR - Conduit Size NW36 - Cable Clamping Range 24.0 - 32.0mm - Thread Length 9.0mm - IP66, IP68 & IP69
Search Keywords: NVNZP366S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    NVNZ-P366S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NVNZ-P366S RoHS compliant?
Yes, NVNZ-P366S is RoHS compliant.
What is the lead time for NVNZ-P366S?
The standard lead time for NVNZ-P366S is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
1
$158.86
5
$147.00
10
$140.70
20
$134.92
50
$131.32
100 +
$129.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!