- Home ›
- All Products›
- NVNZ-P299R/P
NVNZ-P299R/P
Thomas & Betts
PMAFIX NVNZ-P/P Straight Strain Relief Fitting - PG Metal Thread - Thread Size PG 29 - System R - Fitting Material Polyamide 6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNZ-P/P Straight Strain Relief Fitting - PG Metal Thread - Thread Size PG 29 - System R - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material TPE-V - Conduit Size NW29 - Cable Clamping Range 17.0 - 20.5mm - Thread Length 8.0mm - IP66, IP68 & IP69
Search Keywords: NVNZP299RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNZ-P299R/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$128.53
5
$118.93
10
$113.84
20
$109.16
50
$106.25
100 +
$104.85
Click for Quote
Log in
to unlock special pricing