Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

NVNZ-P213S

PMAFIX NVNZ-P Straight Strain Relief Fitting - PG Metal Thread - Thread Size PG 21 - System S - Fitting Material Polyamide 6 - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PMAFIX NVNZ-P Straight Strain Relief Fitting - PG Metal Thread - Thread Size PG 21 - System S - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material CR/NBR - Conduit Size NW23 - Cable Clamping Range 13.0 - 18.0mm - Thread Length 7.0mm - IP66, IP68 & IP69
Search Keywords: NVNZP213S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    NVNZ-P213S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NVNZ-P213S RoHS compliant?
Yes, NVNZ-P213S is RoHS compliant.
What is the lead time for NVNZ-P213S?
The standard lead time for NVNZ-P213S is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$129.21
5
$115.64
10
$107.69
20
$103.70
50
$102.08
100 +
$101.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!