- Home ›
- All Products›
- NVNZ-P167S-L
NVNZ-P167S-L
Thomas & Betts
PMAFIX NVNZ-P Straight Strain Relief Fitting - PG Long Metal Thread - Thread Size PG 16 - System S - Fitting Material Polyamid ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNZ-P Straight Strain Relief Fitting - PG Long Metal Thread - Thread Size PG 16 - System S - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material CR/NBR - Conduit Size NW17 - Cable Clamping Range 10.0 - 14.0mm - Thread Length 15.0mm - IP66, IP68 & IP69
Search Keywords: NVNZP167SL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNZ-P167S-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$84.42
5
$75.33
10
$73.08
25
$67.07
50
$66.90
100
$65.28
250 +
$62.77
Click for Quote
Log in
to unlock special pricing