- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NVNZ-P112S/P1
NVNZ-P112S/P1
Thomas & Betts
PMAFIX NVNZ-P/P Straight Strain Relief Fitting - PG Metal Thread - Thread Size PG 11 - System S - Fitting Material Polyamide 6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNZ-P/P Straight Strain Relief Fitting - PG Metal Thread - Thread Size PG 11 - System S - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material TPE-V - Conduit Size NW12 - Cable Clamping Range 4.0 - 6.5mm - Thread Length 6.0mm - IP66, IP68 & IP69
Search Keywords: NVNZP112SP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNZ-P112S/P1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$82.01
5
$73.18
10
$70.99
25
$65.16
50
$65.00
100
$63.42
250 +
$60.98
Click for Quote
Log in
to unlock special pricing