Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

NVNZ-P110S-L

PMAFIX NVNZ-P Straight Strain Relief Fitting - PG Long Metal Thread - Thread Size PG 11 - System S - Fitting Material Polyamid ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PMAFIX NVNZ-P Straight Strain Relief Fitting - PG Long Metal Thread - Thread Size PG 11 - System S - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material CR/NBR - Conduit Size NW10 - Cable Clamping Range 4.0 - 8.0mm - Thread Length 15.0mm - IP66, IP68 & IP69
Search Keywords: NVNZP110SL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: NVNZ-P110S-L
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NVNZ-P110S-L RoHS compliant?
Yes, NVNZ-P110S-L is RoHS compliant.
What is the lead time for NVNZ-P110S-L?
The standard lead time for NVNZ-P110S-L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$71.16
5
$63.50
10
$61.60
25
$56.54
50
$56.40
100
$55.03
250 +
$52.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!