Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

NVNZ-M508S/P2-L

PMAFIX NVNZ Straight Strain Relief Fitting - Metric Metal Long Thread - Thread Size M50x1.5 - System S - Fitting Material Poly ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PMAFIX NVNZ Straight Strain Relief Fitting - Metric Metal Long Thread - Thread Size M50x1.5 - System S - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material TPE-V - Conduit Size NW48 - Cable Clamping Range 32.0 - 36.0mm - Thread Length 15.0mm - IP66, IP68 & IP69
Search Keywords: NVNZM508SP2L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    NVNZ-M508S/P2-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NVNZ-M508S/P2-L RoHS compliant?
Yes, NVNZ-M508S/P2-L is RoHS compliant.
What is the lead time for NVNZ-M508S/P2-L?
The standard lead time for NVNZ-M508S/P2-L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 11/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$347.70
3
$338.04
5
$333.41
10
$332.58
20 +
$324.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!